


LP2986AIMM-5.0/NOPB | |
|---|---|
DigiKey Part Number | LP2986AIMM-5.0/NOPBTR-ND - Tape & Reel (TR) LP2986AIMM-5.0/NOPBCT-ND - Cut Tape (CT) LP2986AIMM-5.0/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2986AIMM-5.0/NOPB |
Description | IC REG LINEAR 5V 200MA 8-VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LP2986AIMM-5.0/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.35V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 120 µA | |
Current - Supply (Max) | 3.7 mA | |
PSRR | 65dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.11000 | kr.24.11 |
| 10 | kr.18.17800 | kr.181.78 |
| 25 | kr.16.69760 | kr.417.44 |
| 100 | kr.15.06810 | kr.1,506.81 |
| 250 | kr.14.29184 | kr.3,572.96 |
| 500 | kr.13.82398 | kr.6,911.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.13.43889 | kr.13,438.89 |
| 2.000 | kr.13.12199 | kr.26,243.98 |
| 3.000 | kr.12.96320 | kr.38,889.60 |
| 5.000 | kr.12.78742 | kr.63,937.10 |
| Unit Price without VAT: | kr.24.11000 |
|---|---|
| Unit Price with VAT: | kr.30.13750 |







