


LP2986AIM-3.0/NOPB | |
|---|---|
DigiKey Part Number | LP2986AIM-3.0/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LP2986AIM-3.0/NOPB |
Description | IC REG LINEAR 3V 200MA 8-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LP2986AIM-3.0/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.35V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 120 µA | |
Current - Supply (Max) | 3.7 mA | |
PSRR | 65dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.33000 | kr.18.33 |
| 10 | kr.13.66400 | kr.136.64 |
| 95 | kr.11.26400 | kr.1,070.08 |
| 190 | kr.10.78211 | kr.2,048.60 |
| 285 | kr.10.54046 | kr.3,004.03 |
| 570 | kr.10.18637 | kr.5,806.23 |
| 1.045 | kr.9.92854 | kr.10,375.32 |
| 2.565 | kr.9.61875 | kr.24,672.09 |
| 5.035 | kr.9.43247 | kr.47,492.49 |
| Unit Price without VAT: | kr.18.33000 |
|---|---|
| Unit Price with VAT: | kr.22.91250 |

