LP2985IM5X-2.9/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: kr.1.70148
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 14.997
Unit Price: kr.24.77000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 978
Unit Price: kr.6.46000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1.375
Unit Price: kr.9.73000
Datasheet

Similar


Microchip Technology
In Stock: 1.854
Unit Price: kr.1.86000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.4.99202
Datasheet
SOT753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT753

LP2985IM5X-2.9/NOPB

DigiKey Part Number
LP2985IM5X-2.9/NOPB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LP2985IM5X-2.9/NOPB
Description
IC REG LINEAR 2.9V 150MA SOT23-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LP2985IM5X-2.9/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
2.9V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.58V @ 150mA
Current - Output
Current - Quiescent (Iq)
95 µA
Current - Supply (Max)
2.5 mA
PSRR
45dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types