


LP2985IM5X-2.8/NOPB | |
|---|---|
DigiKey Part Number | 296-LP2985IM5X-2.8/NOPBTR-ND - Tape & Reel (TR) 296-LP2985IM5X-2.8/NOPBCT-ND - Cut Tape (CT) 296-LP2985IM5X-2.8/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2985IM5X-2.8/NOPB |
Description | IC REG LINEAR 2.8V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP2985IM5X-2.8/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.58V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 95 µA | |
Current - Supply (Max) | 2.5 mA | |
PSRR | 45dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.18000 | kr.4.18 |
| 10 | kr.2.96400 | kr.29.64 |
| 25 | kr.2.65960 | kr.66.49 |
| 100 | kr.2.32250 | kr.232.25 |
| 250 | kr.2.16204 | kr.540.51 |
| 500 | kr.2.06544 | kr.1,032.72 |
| 1.000 | kr.1.98591 | kr.1,985.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.88761 | kr.5,662.83 |
| 6.000 | kr.1.83952 | kr.11,037.12 |
| 9.000 | kr.1.81542 | kr.16,338.78 |
| 15.000 | kr.1.78873 | kr.26,830.95 |
| 21.000 | kr.1.77314 | kr.37,235.94 |
| 30.000 | kr.1.75813 | kr.52,743.90 |
| Unit Price without VAT: | kr.4.18000 |
|---|---|
| Unit Price with VAT: | kr.5.22500 |

