

LP2985IM5-4.5/NOPB | |
---|---|
DigiKey Part Number | LP2985IM5-4.5/NOPBTR-ND - Tape & Reel (TR) LP2985IM5-4.5/NOPBCT-ND - Cut Tape (CT) LP2985IM5-4.5/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2985IM5-4.5/NOPB |
Description | IC REG LINEAR 4.5V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP2985IM5-4.5/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 4.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.58V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 95 µA | |
Current - Supply (Max) | 2.5 mA | |
PSRR | 45dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.6.78000 | kr.6.78 |
10 | kr.4.89600 | kr.48.96 |
25 | kr.4.42120 | kr.110.53 |
100 | kr.3.89890 | kr.389.89 |
250 | kr.3.65004 | kr.912.51 |
500 | kr.3.50004 | kr.1,750.02 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | kr.3.37664 | kr.3,376.64 |
2.000 | kr.3.27511 | kr.6,550.22 |
3.000 | kr.3.22423 | kr.9,672.69 |
5.000 | kr.3.16788 | kr.15,839.40 |
7.000 | kr.3.13494 | kr.21,944.58 |
10.000 | kr.3.10328 | kr.31,032.80 |
Unit Price without VAT: | kr.6.78000 |
---|---|
Unit Price with VAT: | kr.8.47500 |