Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP2985IM5-4.0/NOPB

DigiKey Part Number
LP2985IM5-4.0/NOPBTR-ND - Tape & Reel (TR)
LP2985IM5-4.0/NOPBCT-ND - Cut Tape (CT)
LP2985IM5-4.0/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP2985IM5-4.0/NOPB
Description
IC REG LINEAR 4V 150MA SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LP2985IM5-4.0/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
4V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.58V @ 150mA
Current - Output
Current - Quiescent (Iq)
95 µA
Current - Supply (Max)
2.5 mA
PSRR
45dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29.125
Check for Additional Incoming Stock
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.90777kr.2,907.77
2.000kr.2.81792kr.5,635.84
3.000kr.2.77296kr.8,318.88
5.000kr.2.72309kr.13,615.45
7.000kr.2.69397kr.18,857.79
10.000kr.2.66596kr.26,659.60
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.5.92000kr.5.92
10kr.4.25000kr.42.50
25kr.3.82960kr.95.74
100kr.3.36930kr.336.93
250kr.3.14940kr.787.35
500kr.3.01682kr.1,508.41
Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.11000kr.6.11
10kr.4.37900kr.43.79
25kr.3.94560kr.98.64
100kr.3.47030kr.347.03
250kr.3.24380kr.810.95
500kr.3.10736kr.1,553.68
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.5.92000
Unit Price with VAT:kr.7.40000