


LP2985IM5-3.2/NOPB | |
|---|---|
DigiKey Part Number | 296-LP2985IM5-3.2/NOPBTR-ND - Tape & Reel (TR) 296-LP2985IM5-3.2/NOPBCT-ND - Cut Tape (CT) 296-LP2985IM5-3.2/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2985IM5-3.2/NOPB |
Description | IC REG LINEAR 3.2V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP2985IM5-3.2/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 3.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.58V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 95 µA | |
Current - Supply (Max) | 2.5 mA | |
PSRR | 45dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.5.17609 | kr.5,176.09 |
| 2.000 | kr.5.03071 | kr.10,061.42 |
| 3.000 | kr.4.95789 | kr.14,873.67 |
| 5.000 | kr.4.87725 | kr.24,386.25 |
| 7.000 | kr.4.83007 | kr.33,810.49 |
| 10.000 | kr.4.78474 | kr.47,847.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.03000 | kr.10.03 |
| 10 | kr.7.34900 | kr.73.49 |
| 25 | kr.6.66920 | kr.166.73 |
| 100 | kr.5.92330 | kr.592.33 |
| 250 | kr.5.56736 | kr.1,391.84 |
| 500 | kr.5.35272 | kr.2,676.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.21000 | kr.5.21 |
| 10 | kr.3.73600 | kr.37.36 |
| 25 | kr.3.36400 | kr.84.10 |
| 100 | kr.2.95140 | kr.295.14 |
| 250 | kr.2.75488 | kr.688.72 |
| 500 | kr.2.63642 | kr.1,318.21 |
| Unit Price without VAT: | kr.5.21000 |
|---|---|
| Unit Price with VAT: | kr.6.51250 |


