LP2985IM5-2.7/NOPB is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 28.865
Unit Price: kr.3.73000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.2.05183
Datasheet

Similar


Microchip Technology
In Stock: 2.831
Unit Price: kr.1.29000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP2985IM5-2.7/NOPB

DigiKey Part Number
296-LP2985IM5-2.7/NOPBTR-ND - Tape & Reel (TR)
296-LP2985IM5-2.7/NOPBCT-ND - Cut Tape (CT)
296-LP2985IM5-2.7/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP2985IM5-2.7/NOPB
Description
IC REG LINEAR 2.7V 150MA SOT23-5
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LP2985IM5-2.7/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
2.7V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.58V @ 150mA
Current - Output
Current - Quiescent (Iq)
95 µA
Current - Supply (Max)
2.5 mA
PSRR
45dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.5.02530kr.5,025.30
2.000kr.4.88417kr.9,768.34
3.000kr.4.81350kr.14,440.50
5.000kr.4.73518kr.23,675.90
7.000kr.4.68940kr.32,825.80
10.000kr.4.64538kr.46,453.80
Manufacturers Standard Package
Unit Price without VAT:kr.5.02530
Unit Price with VAT:kr.6.28163