


LP2985IM5-2.5/NOPB | |
|---|---|
DigiKey Part Number | LP2985IM5-2.5/NOPBTR-ND - Tape & Reel (TR) LP2985IM5-2.5/NOPBCT-ND - Cut Tape (CT) LP2985IM5-2.5/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2985IM5-2.5/NOPB |
Description | IC REG LINEAR 2.5V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP2985IM5-2.5/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.58V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 95 µA | |
Current - Supply (Max) | 2.5 mA | |
PSRR | 45dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.90777 | kr.2,907.77 |
| 2.000 | kr.2.81792 | kr.5,635.84 |
| 3.000 | kr.2.77296 | kr.8,318.88 |
| 5.000 | kr.2.72309 | kr.13,615.45 |
| 7.000 | kr.2.69397 | kr.18,857.79 |
| 10.000 | kr.2.66596 | kr.26,659.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.92000 | kr.5.92 |
| 10 | kr.4.25000 | kr.42.50 |
| 25 | kr.3.82960 | kr.95.74 |
| 100 | kr.3.36930 | kr.336.93 |
| 250 | kr.3.14940 | kr.787.35 |
| 500 | kr.3.01682 | kr.1,508.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.11000 | kr.6.11 |
| 10 | kr.4.37900 | kr.43.79 |
| 25 | kr.3.94560 | kr.98.64 |
| 100 | kr.3.47030 | kr.347.03 |
| 250 | kr.3.24380 | kr.810.95 |
| 500 | kr.3.10736 | kr.1,553.68 |
| Unit Price without VAT: | kr.5.92000 |
|---|---|
| Unit Price with VAT: | kr.7.40000 |

