Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar



LP2985IM5-1.8 | |
|---|---|
DigiKey Part Number | LP2985IM5-1.8TR-ND - Tape & Reel (TR) LP2985IM5-1.8CT-ND - Cut Tape (CT) LP2985IM5-1.8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2985IM5-1.8 |
Description | IC REG LINEAR 1.8V 150MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP2985IM5-1.8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.58V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 95 µA | |
Current - Supply (Max) | 2.5 mA | |
PSRR | 45dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.53000 | kr.5.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.69668 | kr.2,696.68 |
| 2.000 | kr.2.61225 | kr.5,224.50 |
| 3.000 | kr.2.57001 | kr.7,710.03 |
| 5.000 | kr.2.52316 | kr.12,615.80 |
| 7.000 | kr.2.49580 | kr.17,470.60 |
| 10.000 | kr.2.46948 | kr.24,694.80 |
| 25.000 | kr.2.41280 | kr.60,320.00 |
| Unit Price without VAT: | kr.5.53000 |
|---|---|
| Unit Price with VAT: | kr.6.91250 |





