


LP2985AIM5-6.1/NOPB | |
|---|---|
DigiKey Part Number | 296-LP2985AIM5-6.1/NOPBTR-ND - Tape & Reel (TR) 296-LP2985AIM5-6.1/NOPBCT-ND - Cut Tape (CT) 296-LP2985AIM5-6.1/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2985AIM5-6.1/NOPB |
Description | IC REG LINEAR 6.1V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP2985AIM5-6.1/NOPB Models |
Category | Current - Quiescent (Iq) 95 µA |
Mfr | Current - Supply (Max) 2.5 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 45dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 16V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 6.1V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.58V @ 150mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS7A2401DBVR | Texas Instruments | 19.033 | 296-TPS7A2401DBVRCT-ND | kr.4.29000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.5.63657 | kr.5,636.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.58000 | kr.10.58 |
| 10 | kr.7.72400 | kr.77.24 |
| 25 | kr.7.01520 | kr.175.38 |
| 100 | kr.6.23630 | kr.623.63 |
| 250 | kr.5.86464 | kr.1,466.16 |
| 500 | kr.5.64068 | kr.2,820.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.35000 | kr.6.35 |
| 10 | kr.4.56400 | kr.45.64 |
| 25 | kr.4.12040 | kr.103.01 |
| 100 | kr.3.62930 | kr.362.93 |
| 250 | kr.3.39552 | kr.848.88 |
| 500 | kr.3.25436 | kr.1,627.18 |
| Unit Price without VAT: | kr.6.35000 |
|---|---|
| Unit Price with VAT: | kr.7.93750 |

