


LP2985AIM5-3.8/NOPB | |
|---|---|
DigiKey Part Number | 296-37592-2-ND - Tape & Reel (TR) 296-37592-1-ND - Cut Tape (CT) 296-37592-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2985AIM5-3.8/NOPB |
Description | IC REG LINEAR 3.8V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP2985AIM5-3.8/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 3.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.58V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 95 µA | |
Current - Supply (Max) | 2.5 mA | |
PSRR | 45dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.48000 | kr.7.48 |
| 10 | kr.5.40200 | kr.54.02 |
| 25 | kr.4.88200 | kr.122.05 |
| 100 | kr.4.31180 | kr.431.18 |
| 250 | kr.4.04012 | kr.1,010.03 |
| 500 | kr.3.87640 | kr.1,938.20 |
| 1.000 | kr.3.79278 | kr.3,792.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.57508 | kr.10,725.24 |
| 6.000 | kr.3.49359 | kr.20,961.54 |
| 9.000 | kr.3.45279 | kr.31,075.11 |
| 15.000 | kr.3.40760 | kr.51,114.00 |
| Unit Price without VAT: | kr.7.48000 |
|---|---|
| Unit Price with VAT: | kr.9.35000 |

