

LP2985AIM5-2.9/NOPB | |
---|---|
DigiKey Part Number | 296-LP2985AIM5-2.9/NOPBTR-ND - Tape & Reel (TR) 296-LP2985AIM5-2.9/NOPBCT-ND - Cut Tape (CT) 296-LP2985AIM5-2.9/NOPBDKR-ND - Digi-Reel® |
Manufacturer | Texas Instruments |
Manufacturer Product Number | LP2985AIM5-2.9/NOPB |
Description | IC REG LINEAR 2.9V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP2985AIM5-2.9/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 2.9V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.58V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 95 µA | |
Current - Supply (Max) | 2.5 mA | |
PSRR | 45dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | kr.5.28909 | kr.5,289.09 |
2.000 | kr.5.14199 | kr.10,283.98 |
3.000 | kr.5.06833 | kr.15,204.99 |
5.000 | kr.4.98673 | kr.24,933.65 |
7.000 | kr.4.93900 | kr.34,573.00 |
10.000 | kr.4.89313 | kr.48,931.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.10.24000 | kr.10.24 |
10 | kr.7.48800 | kr.74.88 |
25 | kr.6.79920 | kr.169.98 |
100 | kr.6.04540 | kr.604.54 |
250 | kr.5.68500 | kr.1,421.25 |
500 | kr.5.46778 | kr.2,733.89 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.6.46000 | kr.6.46 |
10 | kr.4.64600 | kr.46.46 |
25 | kr.4.19080 | kr.104.77 |
100 | kr.3.69280 | kr.369.28 |
250 | kr.3.45524 | kr.863.81 |
500 | kr.3.31212 | kr.1,656.06 |
Unit Price without VAT: | kr.6.46000 |
---|---|
Unit Price with VAT: | kr.8.07500 |