


LP2985AIM5-2.9/NOPB | |
|---|---|
DigiKey Part Number | 296-LP2985AIM5-2.9/NOPBTR-ND - Tape & Reel (TR) 296-LP2985AIM5-2.9/NOPBCT-ND - Cut Tape (CT) 296-LP2985AIM5-2.9/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2985AIM5-2.9/NOPB |
Description | IC REG LINEAR 2.9V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP2985AIM5-2.9/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 2.9V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.58V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 95 µA | |
Current - Supply (Max) | 2.5 mA | |
PSRR | 45dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.5.31388 | kr.5,313.88 |
| 2.000 | kr.5.16609 | kr.10,332.18 |
| 3.000 | kr.5.09209 | kr.15,276.27 |
| 5.000 | kr.5.01010 | kr.25,050.50 |
| 7.000 | kr.4.96215 | kr.34,735.05 |
| 10.000 | kr.4.91607 | kr.49,160.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.29000 | kr.10.29 |
| 10 | kr.7.52300 | kr.75.23 |
| 25 | kr.6.83120 | kr.170.78 |
| 100 | kr.6.07380 | kr.607.38 |
| 250 | kr.5.71164 | kr.1,427.91 |
| 500 | kr.5.49340 | kr.2,746.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.49000 | kr.6.49 |
| 10 | kr.4.66800 | kr.46.68 |
| 25 | kr.4.21040 | kr.105.26 |
| 100 | kr.3.71010 | kr.371.01 |
| 250 | kr.3.47144 | kr.867.86 |
| 500 | kr.3.32766 | kr.1,663.83 |
| Unit Price without VAT: | kr.6.49000 |
|---|---|
| Unit Price with VAT: | kr.8.11250 |

