


LP2985A-29DBVR | |
|---|---|
DigiKey Part Number | 296-LP2985A-29DBVRTR-ND - Tape & Reel (TR) 296-LP2985A-29DBVRCT-ND - Cut Tape (CT) 296-LP2985A-29DBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2985A-29DBVR |
Description | IC REG LINEAR 2.9V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP2985A-29DBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 2.9V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.58V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 95 µA | |
Current - Supply (Max) | 2.5 mA | |
PSRR | 45dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.88000 | kr.24.88 |
| 10 | kr.18.80100 | kr.188.01 |
| 25 | kr.17.27600 | kr.431.90 |
| 100 | kr.15.60050 | kr.1,560.05 |
| 250 | kr.14.80108 | kr.3,700.27 |
| 500 | kr.14.31962 | kr.7,159.81 |
| 1.000 | kr.13.92307 | kr.13,923.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.13.43343 | kr.40,300.29 |
| Unit Price without VAT: | kr.24.88000 |
|---|---|
| Unit Price with VAT: | kr.31.10000 |

