


LP2985A-18DBVJ | |
|---|---|
DigiKey Part Number | 296-32155-2-ND - Tape & Reel (TR) 296-32155-1-ND - Cut Tape (CT) 296-32155-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2985A-18DBVJ |
Description | IC REG LINEAR 1.8V 150MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP2985A-18DBVJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.58V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 95 µA | |
Current - Supply (Max) | 2.5 mA | |
PSRR | 45dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.3.94910 | kr.39,491.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.45000 | kr.8.45 |
| 10 | kr.6.13100 | kr.61.31 |
| 25 | kr.5.55000 | kr.138.75 |
| 100 | kr.4.91710 | kr.491.71 |
| 250 | kr.4.61440 | kr.1,153.60 |
| 500 | kr.4.43188 | kr.2,215.94 |
| 1.000 | kr.4.28173 | kr.4,281.73 |
| 2.500 | kr.4.12324 | kr.10,308.10 |
| 5.000 | kr.4.02771 | kr.20,138.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.68000 | kr.7.68 |
| 10 | kr.5.56200 | kr.55.62 |
| 25 | kr.5.03280 | kr.125.82 |
| 100 | kr.4.44990 | kr.444.99 |
| 250 | kr.4.17176 | kr.1,042.94 |
| 500 | kr.4.00422 | kr.2,002.11 |
| 1.000 | kr.3.86618 | kr.3,866.18 |
| 2.500 | kr.3.72050 | kr.9,301.25 |
| 5.000 | kr.3.63268 | kr.18,163.40 |
| Unit Price without VAT: | kr.7.68000 |
|---|---|
| Unit Price with VAT: | kr.9.60000 |

