SOD 123-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP2985-33DBVRM3

DigiKey Part Number
296-LP2985-33DBVRM3TR-ND - Tape & Reel (TR)
296-LP2985-33DBVRM3CT-ND - Cut Tape (CT)
296-LP2985-33DBVRM3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP2985-33DBVRM3
Description
IC REG LINEAR 3.3V 150MA SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LP2985-33DBVRM3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.575V @ 150mA
Current - Output
Current - Quiescent (Iq)
95 µA
Current - Supply (Max)
2 mA
PSRR
78dB ~ 45dB (1kHz)
Control Features
Current Limit, Enable
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.016
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.74000kr.3.74
10kr.2.61900kr.26.19
25kr.2.34280kr.58.57
100kr.2.04210kr.204.21
250kr.1.89836kr.474.59
500kr.1.81154kr.905.77
1.000kr.1.74027kr.1,740.27
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.65212kr.4,956.36
6.000kr.1.60899kr.9,653.94
9.000kr.1.58738kr.14,286.42
15.000kr.1.56346kr.23,451.90
21.000kr.1.54947kr.32,538.87
30.000kr.1.53601kr.46,080.30
Manufacturers Standard Package
Unit Price without VAT:kr.3.74000
Unit Price with VAT:kr.4.67500