


LP2982IM5-3.3/NOPB | |
|---|---|
DigiKey Part Number | LP2982IM5-3.3/NOPBTR-ND - Tape & Reel (TR) LP2982IM5-3.3/NOPBCT-ND - Cut Tape (CT) LP2982IM5-3.3/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2982IM5-3.3/NOPB |
Description | IC REG LINEAR 3.3V 50MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP2982IM5-3.3/NOPB Models |
Category | Current - Quiescent (Iq) 95 µA |
Mfr | Current - Supply (Max) 1.4 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 45dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 16V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.33V @ 80mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.78000 | kr.6.78 |
| 10 | kr.4.90700 | kr.49.07 |
| 25 | kr.4.42800 | kr.110.70 |
| 100 | kr.3.90540 | kr.390.54 |
| 250 | kr.3.65540 | kr.913.85 |
| 500 | kr.3.50488 | kr.1,752.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.38093 | kr.3,380.93 |
| 2.000 | kr.3.27889 | kr.6,557.78 |
| 3.000 | kr.3.22780 | kr.9,683.40 |
| 5.000 | kr.3.17120 | kr.15,856.00 |
| 7.000 | kr.3.13810 | kr.21,966.70 |
| 10.000 | kr.3.10630 | kr.31,063.00 |
| Unit Price without VAT: | kr.6.78000 |
|---|---|
| Unit Price with VAT: | kr.8.47500 |

