


LP2981IM5X-3.0/NOPB | |
|---|---|
DigiKey Part Number | 296-49789-2-ND - Tape & Reel (TR) 296-49789-1-ND - Cut Tape (CT) 296-49789-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2981IM5X-3.0/NOPB |
Description | IC REG LINEAR 3V 100MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP2981IM5X-3.0/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.37V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 95 µA | |
Current - Supply (Max) | 1.7 mA | |
PSRR | 63dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.07000 | kr.7.07 |
| 10 | kr.5.08000 | kr.50.80 |
| 25 | kr.4.58600 | kr.114.65 |
| 100 | kr.4.04510 | kr.404.51 |
| 250 | kr.3.78700 | kr.946.75 |
| 500 | kr.3.63166 | kr.1,815.83 |
| 1.000 | kr.3.54164 | kr.3,541.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.34557 | kr.10,036.71 |
| 6.000 | kr.3.26822 | kr.19,609.32 |
| 9.000 | kr.3.22950 | kr.29,065.50 |
| 15.000 | kr.3.18655 | kr.47,798.25 |
| Unit Price without VAT: | kr.7.07000 |
|---|---|
| Unit Price with VAT: | kr.8.83750 |







