


LP2981AIM5X-5.0/NOPB | |
|---|---|
DigiKey Part Number | 296-LP2981AIM5X-5.0/NOPBTR-ND - Tape & Reel (TR) 296-LP2981AIM5X-5.0/NOPBCT-ND - Cut Tape (CT) 296-LP2981AIM5X-5.0/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2981AIM5X-5.0/NOPB |
Description | IC REG LINEAR 5V 100MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP2981AIM5X-5.0/NOPB Models |
Category | Current - Quiescent (Iq) 95 µA |
Mfr | Current - Supply (Max) 1.7 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 63dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 16V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.37V @ 100mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP2981-50DBVR | Texas Instruments | 34.988 | 296-22750-1-ND | kr.3.49000 | Parametric Equivalent |
| LP2981-50DBVT | Texas Instruments | 1.069 | 296-32142-1-ND | kr.6.66000 | Parametric Equivalent |
| LP2981A-50DBVR | Texas Instruments | 4.850 | 296-22752-1-ND | kr.4.95000 | Parametric Equivalent |
| LP2981A-50DBVT | Texas Instruments | 1.931 | 296-32146-1-ND | kr.6.09000 | Parametric Equivalent |
| LP2981AIM5-5.0 | Texas Instruments | 2.042 | 296-LP2981AIM5-5.0CT-ND | kr.11.29000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.97000 | kr.6.97 |
| 10 | kr.5.00900 | kr.50.09 |
| 25 | kr.4.52160 | kr.113.04 |
| 100 | kr.3.98850 | kr.398.85 |
| 250 | kr.3.73400 | kr.933.50 |
| 500 | kr.3.58084 | kr.1,790.42 |
| 1.000 | kr.3.49207 | kr.3,492.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.29874 | kr.9,896.22 |
| 6.000 | kr.3.22247 | kr.19,334.82 |
| 9.000 | kr.3.18429 | kr.28,658.61 |
| 15.000 | kr.3.14195 | kr.47,129.25 |
| Unit Price without VAT: | kr.6.97000 |
|---|---|
| Unit Price with VAT: | kr.8.71250 |


