


LP2981AIM5-3.6/NOPB | |
|---|---|
DigiKey Part Number | 296-47687-2-ND - Tape & Reel (TR) 296-47687-1-ND - Cut Tape (CT) 296-47687-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2981AIM5-3.6/NOPB |
Description | IC REG LINEAR 3.6V 100MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP2981AIM5-3.6/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 3.6V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.37V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 95 µA | |
Current - Supply (Max) | 1.7 mA | |
PSRR | 63dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.52000 | kr.10.52 |
| 10 | kr.7.69000 | kr.76.90 |
| 25 | kr.6.98920 | kr.174.73 |
| 100 | kr.6.21700 | kr.621.70 |
| 250 | kr.5.84852 | kr.1,462.13 |
| 500 | kr.5.62650 | kr.2,813.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.5.44378 | kr.5,443.78 |
| 2.000 | kr.5.29336 | kr.10,586.72 |
| 3.000 | kr.5.21803 | kr.15,654.09 |
| 5.000 | kr.5.13463 | kr.25,673.15 |
| 7.000 | kr.5.08586 | kr.35,601.02 |
| 10.000 | kr.5.03893 | kr.50,389.30 |
| Unit Price without VAT: | kr.10.52000 |
|---|---|
| Unit Price with VAT: | kr.13.15000 |

