Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP2981AIM5-3.3

DigiKey Part Number
296-LP2981AIM5-3.3TR-ND - Tape & Reel (TR)
296-LP2981AIM5-3.3CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
LP2981AIM5-3.3
Description
IC REG LINEAR 3.3V 100MA SOT23-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LP2981AIM5-3.3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
95 µA
Mfr
Current - Supply (Max)
1.7 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
PSRR
63dB (1kHz)
Part Status
Obsolete
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Short Circuit
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
16V
Package / Case
SC-74A, SOT-753
Voltage - Output (Min/Fixed)
3.3V
Supplier Device Package
SOT-23-5
Voltage Dropout (Max)
0.37V @ 100mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LP2981AIM5-3.3/NOPBTexas Instruments1.127LP2981AIM5-3.3/NOPBCT-NDkr.18.00000Direct
LP2981AIM5X-3.3/NOPBTexas Instruments872LP2981AIM5X-3.3/NOPBCT-NDkr.18.00000MFR Recommended
LD2980ABM33TRSTMicroelectronics4.099497-1517-1-NDkr.11.94000Similar
LD2980CM33TRSTMicroelectronics2.991497-3479-1-NDkr.10.14000Similar
LD2981ABM33TRSTMicroelectronics18.026497-1521-1-NDkr.11.94000Similar
In-Stock: 379
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.11.41000kr.11.41
10kr.8.36500kr.83.65
25kr.7.60720kr.190.18
100kr.6.77280kr.677.28
250kr.6.37460kr.1,593.65
Unit Price without VAT:kr.11.41000
Unit Price with VAT:kr.14.26250