


LP2981A-30DBVTG4 | |
|---|---|
DigiKey Part Number | LP2981A-30DBVTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LP2981A-30DBVTG4 |
Description | IC REG LINEAR 3V 100MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP2981A-30DBVTG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.37V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 95 µA | |
Current - Supply (Max) | 1.7 mA | |
PSRR | 63dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.65070 | kr.2,650.70 |
| 1.250 | kr.2.62210 | kr.3,277.62 |
| 1.750 | kr.2.58229 | kr.4,519.01 |
| 2.500 | kr.2.54396 | kr.6,359.90 |
| 6.250 | kr.2.46148 | kr.15,384.25 |
| 12.500 | kr.2.41176 | kr.30,147.00 |
| 25.000 | kr.2.37085 | kr.59,271.25 |
| Unit Price without VAT: | kr.2.65070 |
|---|---|
| Unit Price with VAT: | kr.3.31338 |

