


LP2981-50DBVT | |
|---|---|
DigiKey Part Number | 296-32142-2-ND - Tape & Reel (TR) 296-32142-1-ND - Cut Tape (CT) 296-32142-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2981-50DBVT |
Description | IC REG LINEAR 5V 100MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP2981-50DBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.37V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 95 µA | |
Current - Supply (Max) | 1.7 mA | |
PSRR | 63dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.72000 | kr.6.72 |
| 10 | kr.4.83200 | kr.48.32 |
| 25 | kr.4.36240 | kr.109.06 |
| 100 | kr.3.84770 | kr.384.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.3.60140 | kr.900.35 |
| 500 | kr.3.45332 | kr.1,726.66 |
| 750 | kr.3.37903 | kr.2,534.27 |
| Unit Price without VAT: | kr.6.72000 |
|---|---|
| Unit Price with VAT: | kr.8.40000 |

