


LP2980IM5X-3.0/NOPB | |
|---|---|
DigiKey Part Number | LP2980IM5X-3.0/NOPBTR-ND - Tape & Reel (TR) LP2980IM5X-3.0/NOPBCT-ND - Cut Tape (CT) LP2980IM5X-3.0/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2980IM5X-3.0/NOPB |
Description | IC REG LINEAR 3V 50MA SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP2980IM5X-3.0/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.22V @ 50mA | |
Current - Output | ||
Current - Quiescent (Iq) | 95 µA | |
Current - Supply (Max) | 1.2 mA | |
PSRR | 63dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.63000 | kr.4.63 |
| 10 | kr.3.28400 | kr.32.84 |
| 25 | kr.2.94680 | kr.73.67 |
| 100 | kr.2.58100 | kr.258.10 |
| 250 | kr.2.40616 | kr.601.54 |
| 500 | kr.2.30054 | kr.1,150.27 |
| 1.000 | kr.2.21374 | kr.2,213.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.10642 | kr.6,319.26 |
| 6.000 | kr.2.05393 | kr.12,323.58 |
| 9.000 | kr.2.02764 | kr.18,248.76 |
| 15.000 | kr.1.99850 | kr.29,977.50 |
| 21.000 | kr.1.98147 | kr.41,610.87 |
| 30.000 | kr.1.96511 | kr.58,953.30 |
| Unit Price without VAT: | kr.4.63000 |
|---|---|
| Unit Price with VAT: | kr.5.78750 |

