Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP2980IM5X-2.5/NOPB

DigiKey Part Number
296-LP2980IM5X-2.5/NOPBTR-ND - Tape & Reel (TR)
296-LP2980IM5X-2.5/NOPBCT-ND - Cut Tape (CT)
296-LP2980IM5X-2.5/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP2980IM5X-2.5/NOPB
Description
IC REG LINEAR 2.5V 50MA SOT23-5
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LP2980IM5X-2.5/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.22V @ 50mA
Current - Output
Current - Quiescent (Iq)
95 µA
Current - Supply (Max)
1.2 mA
PSRR
63dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.569
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.92000kr.3.92
10kr.2.77100kr.27.71
25kr.2.47960kr.61.99
100kr.2.16240kr.216.24
250kr.2.01104kr.502.76
500kr.1.91962kr.959.81
1.000kr.1.84445kr.1,844.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.70054kr.5,101.62
6.000kr.1.65639kr.9,938.34
9.000kr.1.63428kr.14,708.52
15.000kr.1.60979kr.24,146.85
21.000kr.1.59547kr.33,504.87
30.000kr.1.58171kr.47,451.30
Manufacturers Standard Package
Unit Price without VAT:kr.3.92000
Unit Price with VAT:kr.4.90000