


LP2980IM5-4.7/NOPB | |
|---|---|
DigiKey Part Number | 296-LP2980IM5-4.7/NOPBTR-ND - Tape & Reel (TR) 296-LP2980IM5-4.7/NOPBCT-ND - Cut Tape (CT) 296-LP2980IM5-4.7/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2980IM5-4.7/NOPB |
Description | IC REG LINEAR 4.7V 50MA SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP2980IM5-4.7/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 4.7V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.22V @ 50mA | |
Current - Output | ||
Current - Quiescent (Iq) | 95 µA | |
Current - Supply (Max) | 1.2 mA | |
PSRR | 63dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.50197 | kr.3,501.97 |
| 2.000 | kr.3.39720 | kr.6,794.40 |
| 3.000 | kr.3.34474 | kr.10,034.22 |
| 5.000 | kr.3.28662 | kr.16,433.10 |
| 7.000 | kr.3.25264 | kr.22,768.48 |
| 10.000 | kr.3.21996 | kr.32,199.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.59000 | kr.5.59 |
| 10 | kr.3.98000 | kr.39.80 |
| 25 | kr.3.58800 | kr.89.70 |
| 100 | kr.3.15130 | kr.315.13 |
| 250 | kr.2.94340 | kr.735.85 |
| 500 | kr.2.81814 | kr.1,409.07 |
| Unit Price without VAT: | kr.5.59000 |
|---|---|
| Unit Price with VAT: | kr.6.98750 |

