


LP2980AIM5X-2.5/NOPB | |
|---|---|
DigiKey Part Number | 296-LP2980AIM5X-2.5/NOPBTR-ND - Tape & Reel (TR) 296-LP2980AIM5X-2.5/NOPBCT-ND - Cut Tape (CT) 296-LP2980AIM5X-2.5/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2980AIM5X-2.5/NOPB |
Description | IC REG LINEAR 2.5V 50MA SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP2980AIM5X-2.5/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.22V @ 50mA | |
Current - Output | ||
Current - Quiescent (Iq) | 95 µA | |
Current - Supply (Max) | 1.2 mA | |
PSRR | 63dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.28000 | kr.6.28 |
| 10 | kr.4.52700 | kr.45.27 |
| 25 | kr.4.08280 | kr.102.07 |
| 100 | kr.3.59800 | kr.359.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.96860 | kr.8,905.80 |
| 6.000 | kr.2.89902 | kr.17,394.12 |
| 9.000 | kr.2.86419 | kr.25,777.71 |
| 15.000 | kr.2.82557 | kr.42,383.55 |
| 21.000 | kr.2.80300 | kr.58,863.00 |
| Unit Price without VAT: | kr.6.28000 |
|---|---|
| Unit Price with VAT: | kr.7.85000 |

