


LP2966IMM-3325/NOPB | |
|---|---|
DigiKey Part Number | 296-47686-2-ND - Tape & Reel (TR) 296-47686-1-ND - Cut Tape (CT) 296-47686-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2966IMM-3325/NOPB |
Description | IC REG LINEAR 3.3V/2.5V 8-VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 150mA 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LP2966IMM-3325/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 7V | |
Voltage - Output (Min/Fixed) | 3.3V, 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.27V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 300 µA | |
Current - Supply (Max) | 600 µA | |
PSRR | 60dB ~ 40dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.39000 | kr.18.39 |
| 10 | kr.13.73400 | kr.137.34 |
| 25 | kr.12.56920 | kr.314.23 |
| 100 | kr.11.28590 | kr.1,128.59 |
| 250 | kr.10.67356 | kr.2,668.39 |
| 500 | kr.10.30434 | kr.5,152.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.9.70936 | kr.9,709.36 |
| 2.000 | kr.9.46667 | kr.18,933.34 |
| 3.000 | kr.9.34515 | kr.28,035.45 |
| 5.000 | kr.9.21042 | kr.46,052.10 |
| 7.000 | kr.9.13175 | kr.63,922.25 |
| Unit Price without VAT: | kr.18.39000 |
|---|---|
| Unit Price with VAT: | kr.22.98750 |

