Linear Voltage Regulator IC Positive Fixed 2 Output 150mA 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 2 Output 150mA 8-VSSOP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP2966IMM-1833/NOPB

DigiKey Part Number
LP2966IMM-1833/NOPBTR-ND - Tape & Reel (TR)
LP2966IMM-1833/NOPBCT-ND - Cut Tape (CT)
LP2966IMM-1833/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP2966IMM-1833/NOPB
Description
IC REG LINEAR 1.8V/3.3V 8-VSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 2 Output 150mA 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
LP2966IMM-1833/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
2
Voltage - Input (Max)
7V
Voltage - Output (Min/Fixed)
1.8V, 3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.27V @ 150mA
Current - Output
Current - Quiescent (Iq)
300 µA
Current - Supply (Max)
600 µA
PSRR
60dB ~ 40dB (120Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.096
Check for Additional Incoming Stock
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.8.13543kr.8,135.43
2.000kr.7.92559kr.15,851.18
3.000kr.7.82047kr.23,461.41
5.000kr.7.70403kr.38,520.15
7.000kr.7.63595kr.53,451.65
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.15.17000kr.15.17
10kr.11.27200kr.112.72
25kr.10.29320kr.257.33
100kr.9.21420kr.921.42
250kr.8.70032kr.2,175.08
500kr.8.39050kr.4,195.25
Digi-Reel®
QuantityUnit PriceExt Price
1kr.15.62000kr.15.62
10kr.11.61300kr.116.13
25kr.10.60160kr.265.04
100kr.9.49070kr.949.07
250kr.8.96136kr.2,240.34
500kr.8.71638kr.4,358.19
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.15.17000
Unit Price with VAT:kr.18.96250