



LP2954IS/NOPB | |
|---|---|
DigiKey Part Number | LP2954IS/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LP2954IS/NOPB |
Description | IC REG LINEAR 5V 250MA TO263 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA TO-263 (DDPAK-3) |
Datasheet | Datasheet |
EDA/CAD Models | LP2954IS/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.8V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 150 µA | |
Current - Supply (Max) | 33 mA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | |
Supplier Device Package | TO-263 (DDPAK-3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.39.09000 | kr.39.09 |
| 10 | kr.30.00200 | kr.300.02 |
| 45 | kr.26.54311 | kr.1,194.44 |
| 135 | kr.24.79504 | kr.3,347.33 |
| 270 | kr.23.93985 | kr.6,463.76 |
| 540 | kr.23.23611 | kr.12,547.50 |
| 1.035 | kr.22.68901 | kr.23,483.13 |
| 2.520 | kr.22.08583 | kr.55,656.29 |
| Unit Price without VAT: | kr.39.09000 |
|---|---|
| Unit Price with VAT: | kr.48.86250 |

