


LP2953AIM/NOPB | |
|---|---|
DigiKey Part Number | 296-35558-5-ND |
Manufacturer | |
Manufacturer Product Number | LP2953AIM/NOPB |
Description | IC REG LIN POS ADJ 250MA 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 250mA 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LP2953AIM/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 1.23V (5V) | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.8V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 170 µA | |
Current - Supply (Max) | 33 mA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.42.82000 | kr.42.82 |
| 10 | kr.32.92800 | kr.329.28 |
| 48 | kr.29.05417 | kr.1,394.60 |
| 144 | kr.27.19625 | kr.3,916.26 |
| 288 | kr.26.28663 | kr.7,570.55 |
| 528 | kr.25.62403 | kr.13,529.49 |
| 1.008 | kr.25.03139 | kr.25,231.64 |
| 2.544 | kr.24.35009 | kr.61,946.63 |
| Unit Price without VAT: | kr.42.82000 |
|---|---|
| Unit Price with VAT: | kr.53.52500 |

