


LP2951CSD-3.0/NOPB | |
|---|---|
DigiKey Part Number | 296-35205-2-ND - Tape & Reel (TR) 296-35205-1-ND - Cut Tape (CT) 296-35205-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2951CSD-3.0/NOPB |
Description | IC REG LIN POS ADJ 100MA 8-WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 100mA 8-WSON (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LP2951CSD-3.0/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 1.235V (3V) | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.6V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 120 µA | |
Current - Supply (Max) | 14 mA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WDFN Exposed Pad | |
Supplier Device Package | 8-WSON (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.84000 | kr.7.84 |
| 10 | kr.5.67800 | kr.56.78 |
| 25 | kr.5.13640 | kr.128.41 |
| 100 | kr.4.54220 | kr.454.22 |
| 250 | kr.4.25924 | kr.1,064.81 |
| 500 | kr.4.08846 | kr.2,044.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.94789 | kr.3,947.89 |
| 2.000 | kr.3.83225 | kr.7,664.50 |
| 3.000 | kr.3.77432 | kr.11,322.96 |
| 5.000 | kr.3.71016 | kr.18,550.80 |
| 7.000 | kr.3.67265 | kr.25,708.55 |
| 10.000 | kr.3.63658 | kr.36,365.80 |
| Unit Price without VAT: | kr.7.84000 |
|---|---|
| Unit Price with VAT: | kr.9.80000 |

