LP2951CMX is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 16.961
Unit Price: kr.4.89000
Datasheet

Similar


STMicroelectronics
In Stock: 1.942
Unit Price: kr.7.46000
Datasheet

Similar


Microchip Technology
In Stock: 99
Unit Price: kr.8.04000
Datasheet

Similar


Microchip Technology
In Stock: 1.452
Unit Price: kr.8.04000
Datasheet

Similar


Microchip Technology
In Stock: 366
Unit Price: kr.7.27000
Datasheet

Similar


Microchip Technology
In Stock: 13.545
Unit Price: kr.7.27000
Datasheet

Similar


onsemi
In Stock: 7.065
Unit Price: kr.3.47000
Datasheet
Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 100mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 100mA 8-SOIC
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP2951CMX

DigiKey Part Number
LP2951CMXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LP2951CMX
Description
IC REG LIN POS ADJ 100MA 8-SOIC
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 100mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LP2951CMX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
30V
Voltage - Output (Min/Fixed)
1.235V (5V)
Voltage - Output (Max)
Voltage Dropout (Max)
0.6V @ 100mA
Current - Output
Current - Quiescent (Iq)
120 µA
Current - Supply (Max)
14 mA
PSRR
-
Control Features
Enable
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes