Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 100mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 100mA 8-SOIC
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP2951CMX-3.3/NOPB

DigiKey Part Number
LP2951CMX-3.3/NOPBTR-ND - Tape & Reel (TR)
LP2951CMX-3.3/NOPBCT-ND - Cut Tape (CT)
LP2951CMX-3.3/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP2951CMX-3.3/NOPB
Description
IC REG LIN POS ADJ 100MA 8-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 100mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LP2951CMX-3.3/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
120 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
14 mA
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Short Circuit
Output Type
Operating Temperature
-40°C ~ 125°C (TJ)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
30V
Package / Case
8-SOIC (0.154", 3.90mm Width)
Voltage - Output (Min/Fixed)
1.235V (3.3V)
Supplier Device Package
8-SOIC
Voltage - Output (Max)
Base Product Number
Voltage Dropout (Max)
0.6V @ 100mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22.698
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.01000kr.5.01
10kr.3.55000kr.35.50
25kr.3.19280kr.79.82
100kr.2.79720kr.279.72
250kr.2.60904kr.652.26
500kr.2.49542kr.1,247.71
1.000kr.2.40204kr.2,402.04
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.2.30342kr.5,758.55
5.000kr.2.24400kr.11,220.00
7.500kr.2.21423kr.16,606.73
12.500kr.2.18125kr.27,265.62
17.500kr.2.16199kr.37,834.82
25.000kr.2.14345kr.53,586.25
Manufacturers Standard Package
Unit Price without VAT:kr.5.01000
Unit Price with VAT:kr.6.26250