


LP2951CMMX/NOPB | |
|---|---|
DigiKey Part Number  | LP2951CMMX/NOPBTR-ND - Tape & Reel (TR) LP2951CMMX/NOPBCT-ND - Cut Tape (CT) LP2951CMMX/NOPBDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | LP2951CMMX/NOPB  | 
Description  | IC REG LIN POS ADJ 100MA 8-VSSOP  | 
Manufacturer Standard Lead Time  | 6 Weeks  | 
Customer Reference  | |
Detailed Description  | Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 100mA 8-VSSOP  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | LP2951CMMX/NOPB Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Output Configuration  | ||
Output Type  | ||
Number of Regulators  | 1  | |
Voltage - Input (Max)  | 30V  | |
Voltage - Output (Min/Fixed)  | 1.235V (5V)  | |
Voltage - Output (Max)  | ||
Voltage Dropout (Max)  | 0.6V @ 100mA  | |
Current - Output  | ||
Current - Quiescent (Iq)  | 120 µA  | |
Current - Supply (Max)  | 14 mA  | |
PSRR  | -  | |
Control Features  | Enable  | |
Protection Features  | Over Current, Over Temperature, Short Circuit  | |
Operating Temperature  | -40°C ~ 125°C (TJ)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)  | |
Supplier Device Package  | 8-VSSOP  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.5.50000 | kr.5.50 | 
| 10 | kr.3.94900 | kr.39.49 | 
| 25 | kr.3.55840 | kr.88.96 | 
| 100 | kr.3.12640 | kr.312.64 | 
| 250 | kr.2.91992 | kr.729.98 | 
| 500 | kr.2.79552 | kr.1,397.76 | 
| 1.000 | kr.2.69318 | kr.2,693.18 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.500 | kr.2.55199 | kr.8,931.97 | 
| 7.000 | kr.2.49273 | kr.17,449.11 | 
| 10.500 | kr.2.46307 | kr.25,862.24 | 
| 17.500 | kr.2.43020 | kr.42,528.50 | 
| 24.500 | kr.2.41099 | kr.59,069.25 | 
| Unit Price without VAT: | kr.5.50000 | 
|---|---|
| Unit Price with VAT: | kr.6.87500 | 

