


LP2951CMMX/NOPB | |
|---|---|
DigiKey Part Number | LP2951CMMX/NOPBTR-ND - Tape & Reel (TR) LP2951CMMX/NOPBCT-ND - Cut Tape (CT) LP2951CMMX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2951CMMX/NOPB |
Description | IC REG LIN POS ADJ 100MA 8-VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 100mA 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LP2951CMMX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 1.235V (5V) | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.6V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 120 µA | |
Current - Supply (Max) | 14 mA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.53000 | kr.5.53 |
| 10 | kr.3.96700 | kr.39.67 |
| 25 | kr.3.57520 | kr.89.38 |
| 100 | kr.3.14110 | kr.314.11 |
| 250 | kr.2.93364 | kr.733.41 |
| 500 | kr.2.80862 | kr.1,404.31 |
| 1.000 | kr.2.70581 | kr.2,705.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | kr.2.56395 | kr.8,973.83 |
| 7.000 | kr.2.50441 | kr.17,530.87 |
| 10.500 | kr.2.47461 | kr.25,983.41 |
| 17.500 | kr.2.44160 | kr.42,728.00 |
| 24.500 | kr.2.42229 | kr.59,346.10 |
| Unit Price without VAT: | kr.5.53000 |
|---|---|
| Unit Price with VAT: | kr.6.91250 |

