Similar



LP2951CMMX-3.0/NOPB | |
|---|---|
DigiKey Part Number | 296-36238-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LP2951CMMX-3.0/NOPB |
Description | IC REG LIN POS ADJ 100MA 8-VSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 100mA 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LP2951CMMX-3.0/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 1.235V (3V) | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.6V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 120 µA | |
Current - Supply (Max) | 14 mA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | kr.2.08515 | kr.7,298.03 |
| 7.000 | kr.2.03505 | kr.14,245.35 |
| 10.500 | kr.2.00995 | kr.21,104.47 |
| 17.500 | kr.1.98215 | kr.34,687.62 |
| 24.500 | kr.1.96590 | kr.48,164.55 |
| Unit Price without VAT: | kr.2.08515 |
|---|---|
| Unit Price with VAT: | kr.2.60644 |


