LP2951ACSD is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Texas Instruments
In Stock: 1.310
Unit Price: kr.9.19000
Datasheet
Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 100mA 8-WSON (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 100mA 8-WSON (4x4)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP2951ACSD

DigiKey Part Number
LP2951ACSDTR-ND - Tape & Reel (TR)
LP2951ACSDCT-ND - Cut Tape (CT)
LP2951ACSDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP2951ACSD
Description
IC REG LIN POS ADJ 100MA 8-WSON
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 100mA 8-WSON (4x4)
Datasheet
 Datasheet
EDA/CAD Models
LP2951ACSD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
30V
Voltage - Output (Min/Fixed)
1.235V (5V)
Voltage - Output (Max)
Voltage Dropout (Max)
0.6V @ 100mA
Current - Output
Current - Quiescent (Iq)
120 µA
Current - Supply (Max)
14 mA
PSRR
-
Control Features
Enable
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-WDFN Exposed Pad
Supplier Device Package
8-WSON (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.72000kr.7.72
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.3.89337kr.3,893.37
2.000kr.3.77907kr.7,558.14
3.000kr.3.72179kr.11,165.37
5.000kr.3.65834kr.18,291.70
7.000kr.3.62126kr.25,348.82
10.000kr.3.58561kr.35,856.10
Manufacturers Standard Package
Unit Price without VAT:kr.7.72000
Unit Price with VAT:kr.9.65000