Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 100mA 8-WSON (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 100mA 8-WSON (4x4)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP2951ACSD/NOPB

DigiKey Part Number
LP2951ACSD/NOPBTR-ND - Tape & Reel (TR)
LP2951ACSD/NOPBCT-ND - Cut Tape (CT)
LP2951ACSD/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP2951ACSD/NOPB
Description
IC REG LIN POS ADJ 100MA 8-WSON
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 100mA 8-WSON (4x4)
Datasheet
 Datasheet
EDA/CAD Models
LP2951ACSD/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
30V
Voltage - Output (Min/Fixed)
1.235V (5V)
Voltage - Output (Max)
Voltage Dropout (Max)
0.6V @ 100mA
Current - Output
Current - Quiescent (Iq)
120 µA
Current - Supply (Max)
14 mA
PSRR
-
Control Features
Enable
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-WDFN Exposed Pad
Supplier Device Package
8-WSON (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.310
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.45000kr.9.45
10kr.6.91200kr.69.12
25kr.6.26520kr.156.63
100kr.5.55870kr.555.87
250kr.5.22116kr.1,305.29
500kr.5.01784kr.2,508.92
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.4.85047kr.4,850.47
2.000kr.4.71265kr.9,425.30
3.000kr.4.64366kr.13,930.98
5.000kr.4.56718kr.22,835.90
7.000kr.4.52249kr.31,657.43
10.000kr.4.47952kr.44,795.20
Manufacturers Standard Package
Unit Price without VAT:kr.9.45000
Unit Price with VAT:kr.11.81250