Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 100mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 100mA 8-SOIC
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP2951ACMX

DigiKey Part Number
LP2951ACMXTR-ND - Tape & Reel (TR)
LP2951ACMXCT-ND - Cut Tape (CT)
LP2951ACMXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP2951ACMX
Description
IC REG LIN POS ADJ 100MA 8-SOIC
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 100mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LP2951ACMX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
30V
Voltage - Output (Min/Fixed)
1.235V (5V)
Voltage - Output (Max)
Voltage Dropout (Max)
0.6V @ 100mA
Current - Output
Current - Quiescent (Iq)
120 µA
Current - Supply (Max)
14 mA
PSRR
-
Control Features
Enable
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 270
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.4.56388kr.11,409.70
5.000kr.4.45999kr.22,299.95
7.500kr.4.40795kr.33,059.62
12.500kr.4.35032kr.54,379.00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.9.26000kr.9.26
10kr.6.74500kr.67.45
25kr.6.11640kr.152.91
100kr.5.42690kr.542.69
250kr.5.09796kr.1,274.49
Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.26000kr.9.26
10kr.6.74500kr.67.45
25kr.6.11640kr.152.91
100kr.5.42690kr.542.69
250kr.5.09796kr.1,274.49
500kr.4.89966kr.2,449.83
1.000kr.4.73627kr.4,736.27
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.9.26000
Unit Price with VAT:kr.11.57500