


LP2951ACMX-3.0/NOPB | |
|---|---|
DigiKey Part Number | LP2951ACMX-3.0/NOPBTR-ND - Tape & Reel (TR) LP2951ACMX-3.0/NOPBCT-ND - Cut Tape (CT) LP2951ACMX-3.0/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2951ACMX-3.0/NOPB |
Description | IC REG LIN POS ADJ 100MA 8-SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 100mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LP2951ACMX-3.0/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 1.235V (3V) | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.6V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 120 µA | |
Current - Supply (Max) | 14 mA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.29000 | kr.7.29 |
| 10 | kr.5.29400 | kr.52.94 |
| 25 | kr.4.78280 | kr.119.57 |
| 100 | kr.4.22620 | kr.422.62 |
| 250 | kr.3.96072 | kr.990.18 |
| 500 | kr.3.80044 | kr.1,900.22 |
| 1.000 | kr.3.66851 | kr.3,668.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.3.52920 | kr.8,823.00 |
| 5.000 | kr.3.44527 | kr.17,226.35 |
| 7.500 | kr.3.40324 | kr.25,524.30 |
| 12.500 | kr.3.35666 | kr.41,958.25 |
| 17.500 | kr.3.32944 | kr.58,265.20 |
| Unit Price without VAT: | kr.7.29000 |
|---|---|
| Unit Price with VAT: | kr.9.11250 |

