Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 100mA 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 100mA 8-VSSOP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP2951ACMMX-3.0/NOPB

DigiKey Part Number
296-LP2951ACMMX-3.0/NOPBTR-ND - Tape & Reel (TR)
296-LP2951ACMMX-3.0/NOPBCT-ND - Cut Tape (CT)
296-LP2951ACMMX-3.0/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP2951ACMMX-3.0/NOPB
Description
IC REG LIN POS ADJ 100MA 8-VSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 100mA 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
LP2951ACMMX-3.0/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
30V
Voltage - Output (Min/Fixed)
1.235V (3V)
Voltage - Output (Max)
Voltage Dropout (Max)
0.6V @ 100mA
Current - Output
Current - Quiescent (Iq)
120 µA
Current - Supply (Max)
14 mA
PSRR
-
Control Features
Enable
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.500
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.45000kr.5.45
10kr.3.88600kr.38.86
25kr.3.49960kr.87.49
100kr.3.07300kr.307.30
250kr.2.86948kr.717.37
500kr.2.74648kr.1,373.24
1.000kr.2.64815kr.2,648.15
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.500kr.2.50568kr.8,769.88
7.000kr.2.44710kr.17,129.70
10.500kr.2.41777kr.25,386.58
17.500kr.2.38528kr.41,742.40
24.500kr.2.36627kr.57,973.62
Manufacturers Standard Package
Unit Price without VAT:kr.5.45000
Unit Price with VAT:kr.6.81250