


LP2951-50DRGR | |
|---|---|
DigiKey Part Number | 296-29169-2-ND - Tape & Reel (TR) 296-29169-1-ND - Cut Tape (CT) 296-29169-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2951-50DRGR |
Description | IC REG LIN POS ADJ 100MA 8-SON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 100mA 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LP2951-50DRGR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 1.235V (5V) | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.6V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 120 µA | |
Current - Supply (Max) | 14 mA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-SON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.95000 | kr.4.95 |
| 10 | kr.3.53700 | kr.35.37 |
| 25 | kr.3.17640 | kr.79.41 |
| 100 | kr.2.78290 | kr.278.29 |
| 250 | kr.2.59516 | kr.648.79 |
| 500 | kr.2.48186 | kr.1,240.93 |
| 1.000 | kr.2.38862 | kr.2,388.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.25629 | kr.6,768.87 |
| Unit Price without VAT: | kr.4.95000 |
|---|---|
| Unit Price with VAT: | kr.6.18750 |




