


LP2951-30DR | |
|---|---|
DigiKey Part Number | 296-31676-2-ND - Tape & Reel (TR) 296-31676-1-ND - Cut Tape (CT) 296-31676-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2951-30DR |
Description | IC REG LIN POS ADJ 100MA 8-SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 100mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LP2951-30DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 1.235V (3V) | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.6V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 120 µA | |
Current - Supply (Max) | 14 mA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.08000 | kr.14.08 |
| 10 | kr.10.41000 | kr.104.10 |
| 25 | kr.9.49080 | kr.237.27 |
| 100 | kr.8.48050 | kr.848.05 |
| 250 | kr.7.99868 | kr.1,999.67 |
| 500 | kr.7.70842 | kr.3,854.21 |
| 1.000 | kr.7.46947 | kr.7,469.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.7.00700 | kr.17,517.50 |
| 5.000 | kr.6.85938 | kr.34,296.90 |
| 7.500 | kr.6.78550 | kr.50,891.25 |
| Unit Price without VAT: | kr.14.08000 |
|---|---|
| Unit Price with VAT: | kr.17.60000 |

