Comparator Standard (General Purpose) CMOS, MOS, Open-Collector 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP2901IDRQ1

DigiKey Part Number
296-LP2901IDRQ1TR-ND - Tape & Reel (TR)
296-LP2901IDRQ1CT-ND - Cut Tape (CT)
296-LP2901IDRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP2901IDRQ1
Description
IC COMPARATOR 4 GEN PUR 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) CMOS, MOS, Open-Collector 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LP2901IDRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
4
Output Type
CMOS, MOS, Open-Collector
Voltage - Supply, Single/Dual (±)
3V ~ 30V
Voltage - Input Offset (Max)
5mV @ 30V
Current - Input Bias (Max)
0.025µA @ 5V
Current - Output (Typ)
30mA @ 5V
Current - Quiescent (Max)
100µA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
-
Hysteresis
-
Operating Temperature
-40°C ~ 85°C
Grade
Automotive
Qualification
AEC-Q100
Package / Case
14-SOIC (0.154", 3.90mm Width)
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11.015
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.82000kr.4.82
10kr.3.44600kr.34.46
25kr.3.09680kr.77.42
100kr.2.71220kr.271.22
250kr.2.52932kr.632.33
500kr.2.41910kr.1,209.55
1.000kr.2.32830kr.2,328.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.2.23244kr.5,581.10
5.000kr.2.17468kr.10,873.40
7.500kr.2.14573kr.16,092.97
12.500kr.2.11369kr.26,421.12
17.500kr.2.09496kr.36,661.80
25.000kr.2.07694kr.51,923.50
Manufacturers Standard Package
Unit Price without VAT:kr.4.82000
Unit Price with VAT:kr.6.02500