
LP211DR | |
|---|---|
DigiKey Part Number | 296-46131-2-ND - Tape & Reel (TR) 296-46131-1-ND - Cut Tape (CT) 296-46131-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP211DR |
Description | IC COMPARATOR 1 DIFF 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Differential Open-Collector, Open-Emitter 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LP211DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Differential | |
Number of Elements | 1 | |
Output Type | Open-Collector, Open-Emitter | |
Voltage - Supply, Single/Dual (±) | 3.5V ~ 30V, ±1.75V ~ 15V | |
Voltage - Input Offset (Max) | 7.5mV @ ±15V | |
Current - Input Bias (Max) | 0.1µA @ ±15V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 300µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -25°C ~ 85°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.47000 | kr.8.47 |
| 10 | kr.6.16200 | kr.61.62 |
| 25 | kr.5.58200 | kr.139.55 |
| 100 | kr.4.94540 | kr.494.54 |
| 250 | kr.4.64192 | kr.1,160.48 |
| 500 | kr.4.45902 | kr.2,229.51 |
| 1.000 | kr.4.30841 | kr.4,308.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.4.14941 | kr.10,373.52 |
| 5.000 | kr.4.05361 | kr.20,268.05 |
| 7.500 | kr.4.00563 | kr.30,042.22 |
| 12.500 | kr.3.95248 | kr.49,406.00 |
| Unit Price without VAT: | kr.8.47000 |
|---|---|
| Unit Price with VAT: | kr.10.58750 |

