



LP-EM-CC1312PSIP | |
|---|---|
DigiKey Part Number | 296-LP-EM-CC1312PSIP-ND |
Manufacturer | |
Manufacturer Product Number | LP-EM-CC1312PSIP |
Description | CC1312PSIP LAUNCHPAD DEVELOPMENT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CC1312PSIP SimpleLink™ 802.15.4 (Thread, Zigbee®) Transceiver 863MHz ~ 930MHz, 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Transceiver; 802.15.4 (Thread, Zigbee®) | |
Frequency | 863MHz ~ 930MHz, 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | CC1312PSIP | |
Note | - | |
RF Type | 802.15.4 (Thread, Zigbee®) | |
RF Frequency | 863MHz ~ 930MHz, 2.4GHz | |
Function | Transceiver |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.300.92000 | kr.300.92 |
| Unit Price without VAT: | kr.300.92000 |
|---|---|
| Unit Price with VAT: | kr.376.15000 |



