



LOG300DEVM | |
|---|---|
DigiKey Part Number | 296-LOG300DEVM-ND |
Manufacturer | |
Manufacturer Product Number | LOG300DEVM |
Description | LOG300D EVALUATION MODULE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LOG300D - Analog Front End (AFE) Interface Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | Analog Front End (AFE) | |
Embedded | No | |
Utilized IC / Part | LOG300D | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,157.40000 | kr.1,157.40 |
| Unit Price without VAT: | kr.1,157.40000 |
|---|---|
| Unit Price with VAT: | kr.1,446.75000 |

