
LOG104AID | |
|---|---|
DigiKey Part Number | 296-12851-5-ND |
Manufacturer | |
Manufacturer Product Number | LOG104AID |
Description | IC LOG/LOG 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Logarithmic and Log Ratio Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LOG104AID Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 0.5V/µs | |
-3db Bandwidth | 45 kHz | |
Current - Input Bias | 5 pA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 1mA | |
Current - Output / Channel | 18 mA | |
Voltage - Supply Span (Min) | 9 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -5°C ~ 75°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.173.10000 | kr.173.10 |
| 10 | kr.139.47300 | kr.1,394.73 |
| 75 | kr.123.46280 | kr.9,259.71 |
| 150 | kr.119.74033 | kr.17,961.05 |
| 300 | kr.116.67707 | kr.35,003.12 |
| 525 | kr.114.60476 | kr.60,167.50 |
| Unit Price without VAT: | kr.173.10000 |
|---|---|
| Unit Price with VAT: | kr.216.37500 |

